16 eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6264KLPTR-T

DigiKey Part Number
620-1364-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6264KLPTR-T
Description
IC LED DRV LIN PWM 16ETSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 100mA 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
4
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable