Parametric Equivalent

CT431-HSWF65MR | |
|---|---|
DigiKey Part Number | 620-CT431-HSWF65MRTR-ND - Tape & Reel (TR) 620-CT431-HSWF65MRCT-ND - Cut Tape (CT) 620-CT431-HSWF65MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT431-HSWF65MR |
Description | CURRENT SENSOR MR 65A 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15.4mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 5 | $3.76800 | $18.84 |
| 10 | $3.60500 | $36.05 |
| 25 | $3.41040 | $85.26 |
| 50 | $3.27800 | $163.90 |
| 100 | $3.15640 | $315.64 |
| 500 | $2.91180 | $1,455.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.82071 | $2,820.71 |
| 2,000 | $2.73716 | $5,474.32 |
| 3,000 | $2.69151 | $8,074.53 |


