
AS7C38096A-10TIN | |
---|---|
DigiKey Part Number | 1450-1067-ND |
Manufacturer | |
Manufacturer Product Number | AS7C38096A-10TIN |
Description | IC SRAM 8MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C38096A-10TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.89000 | $11.89 |
10 | $11.03200 | $110.32 |
25 | $10.68720 | $267.18 |
50 | $10.42800 | $521.40 |
135 | $10.06059 | $1,358.18 |
270 | $9.80804 | $2,648.17 |
540 | $9.62500 | $5,197.50 |