HCB03-121-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9,600
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet
HCB03-100-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB03-121-RC

DigiKey Part Number
3475-HCB03-121-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB03-121-RC
Description
FERRITE BEAD 120 OHM 0402 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.90000$4.50
10$0.85000$8.50
15$0.80000$12.00