HCB05-220-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Allied Components International
In Stock: 0
Unit Price: $1.25000
Datasheet

Parametric Equivalent


Allied Components International
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01203
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01347
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01473
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01473
Datasheet
HCB05-190-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB05-220-RC

DigiKey Part Number
3475-HCB05-220-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB05-220-RC
Description
FERRITE BEAD 22 OHM 0603 1LN
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.25000$1.25
5$1.20000$6.00
10$1.15000$11.50
15$1.10000$16.50