HCB20-700-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Allied Components International
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.04217
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 18,000
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 24,000
Unit Price: $0.04000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 15,000
Unit Price: $0.02500
Datasheet
HCB20-101-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB20-700-RC

DigiKey Part Number
3475-HCB20-700-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB20-700-RC
Description
FERRITE BEAD 70 OHM 1206 1LN
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.90000$4.50
10$0.85000$8.50
15$0.80000$12.00