MCB05-151-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Allied Components International
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01347
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet
MCB05-101-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB05-151-RC

DigiKey Part Number
3475-MCB05-151-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCB05-151-RC
Description
FERRITE BEAD 150 OHM 0603 1LN
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.94mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.79mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.95000$4.75
10$0.90000$9.00
15$0.85000$12.75