
MCB05-470-RC | |
---|---|
DigiKey Part Number | 3475-MCB05-470-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCB05-470-RC |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.94mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
5 | $0.95000 | $4.75 |
10 | $0.90000 | $9.00 |
15 | $0.85000 | $12.75 |