
MLB03-152-RC | |
---|---|
DigiKey Part Number | 3475-MLB03-152-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLB03-152-RC |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 60mA 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 60mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
5 | $0.95000 | $4.75 |
10 | $0.90000 | $9.00 |
15 | $0.85000 | $12.75 |