
AO4404B | |
---|---|
DigiKey Part Number | 785-1020-2-ND - Tape & Reel (TR) 785-1020-1-ND - Cut Tape (CT) 785-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4404B |
Description | MOSFET N-CH 30V 8.5A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20873 | $626.19 |
6,000 | $0.19181 | $1,150.86 |
9,000 | $0.18319 | $1,648.71 |
15,000 | $0.17351 | $2,602.65 |
21,000 | $0.16778 | $3,523.38 |
30,000 | $0.16500 | $4,950.00 |