
AO8822 | |
---|---|
DigiKey Part Number | 785-1098-2-ND - Tape & Reel (TR) 785-1098-1-ND - Cut Tape (CT) 785-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO8822 |
Description | MOSFET 2N-CH 20V 7A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7A 1.5W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 780pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25511 | $765.33 |
6,000 | $0.23526 | $1,411.56 |
9,000 | $0.22514 | $2,026.26 |
15,000 | $0.21378 | $3,206.70 |
21,000 | $0.21000 | $4,410.00 |