
AOD32334C | |
---|---|
DigiKey Part Number | 785-AOD32334CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD32334C |
Description | N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 12A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17844 | $446.10 |
5,000 | $0.16313 | $815.65 |
7,500 | $0.15533 | $1,164.97 |
12,500 | $0.14657 | $1,832.12 |
17,500 | $0.14138 | $2,474.15 |
25,000 | $0.13634 | $3,408.50 |
62,500 | $0.13250 | $8,281.25 |