
AOD450 | |
---|---|
DigiKey Part Number | 785-1566-2-ND - Tape & Reel (TR) 785-1566-1-ND - Cut Tape (CT) 785-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD450 |
Description | MOSFET N-CH 200V 3.8A TO252 |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.8A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 3.8A, 15V | |
Vgs(th) (Max) @ Id | 6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.82 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |