AOZ1353DI-01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 15,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet
AOZ1376DI-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1353DI-01

DigiKey Part Number
785-1913-2-ND - Tape & Reel (TR)
785-1913-1-ND - Cut Tape (CT)
785-1913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1353DI-01
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.70800$7.08
25$0.63880$15.97
100$0.56260$56.26
250$0.52632$131.58
500$0.50442$252.21
1,000$0.48640$486.40
2,500$0.46736$1,168.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45590$2,279.50
10,000$0.44646$4,464.60
15,000$0.44173$6,625.95
Manufacturers Standard Package