
782607 BL005 | |
---|---|
DigiKey Part Number | 782607BL005-ND |
Manufacturer | |
Manufacturer Product Number | 782607 BL005 |
Description | HOOK-UP STRND 26AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.25000 | $77.25 |
2 | $73.52500 | $147.05 |
3 | $71.41667 | $214.25 |
5 | $68.83400 | $344.17 |
7 | $67.17571 | $470.23 |
10 | $65.45500 | $654.55 |
25 | $61.19760 | $1,529.94 |
50 | $58.12860 | $2,906.43 |
100 | $56.29530 | $5,629.53 |
