RM85-2021-35-1024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $6.43000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RM85-2021-35-1024

DigiKey Part Number
RM85-2021-35-1024-ND
Manufacturer
Manufacturer Product Number
RM85-2021-35-1024
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1440 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$4.56000$91.20
Manufacturers Standard Package