
EP4CE75F29C6N | |
---|---|
DigiKey Part Number | 544-3512-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE75F29C6N |
Description | IC FPGA 426 I/O 780FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 426 2810880 75408 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4713 | |
Number of Logic Elements/Cells | 75408 | |
Total RAM Bits | 2810880 | |
Number of I/O | 426 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $424.70306 | $15,289.31 |