
FCTS73-10N | |
---|---|
DigiKey Part Number | 4236-FCTS73-10N-ND |
Manufacturer | |
Manufacturer Product Number | FCTS73-10N |
Description | THERM TAPE 305MMX305MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Paper | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.85W/m-K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.67000 | $14.67 |
10 | $13.55000 | $135.50 |
25 | $12.58000 | $314.50 |
50 | $11.01000 | $550.50 |
100 | $9.79000 | $979.00 |
250 | $8.80000 | $2,200.00 |
500 | $8.00000 | $4,000.00 |
1,000 | $7.33000 | $7,330.00 |