MHP-1220A150A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP-1630A300A

DigiKey Part Number
4236-MHP-1630A300A-ND
Manufacturer
Manufacturer Product Number
MHP-1630A300A
Description
HEAT PIPE FLAT 1.6X30X300MM
Customer Reference
Detailed Description
Heat Pipe Flat Aluminum Grooved
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Metal Clip / TIM
Shape
Flat
Power - Cooling
75.0W
Thermal Resistance
0.250°C/W
Wick Type
Grooved
Length
11.811" (300.00mm)
Width
1.181" (30.00mm)
Height
0.063" (1.60mm)
Diameter
-
Operating Temperature
-40°C ~ 100°C
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AMEC Thermasol
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$13.20000$26.40
10$12.30000$123.00
26$11.40000$296.40
50$10.00000$500.00
100$8.90000$890.00
250$8.10000$2,025.00
500$7.40000$3,700.00
1,000$6.80000$6,800.00