Choosing and Attaching a Wire Ferrule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3100

DigiKey Part Number
MC3100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC3100
Description
CONN FERRULE T TYPE 18AWG RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector T 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
T
Size
18 AWG (1.00mm²)
Length - Overall
-
Length - Pin
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.06947$69.47
Manufacturers Standard Package