A1125B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1125B

DigiKey Part Number
A1125B-ND
Manufacturer
Manufacturer Product Number
A1125B
Description
NOZZLE QFP 10.2X10.2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
0.390" (9.91mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
QFP
Temperature Range
-
For Use With/Related Products
FR-801, FR-802, FR-803, FR-803B, FR-810, FR-810B, FR-811, 850, 850B, 850D, 852
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$192.32000$192.32
5$188.17000$940.85
Manufacturers Standard Package