T16-1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16-1006

DigiKey Part Number
1691-1162-ND
Manufacturer
Manufacturer Product Number
T16-1006
Description
TIP,SOP,2PK,8MM,FM-2022
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Tweezer
Tip Shape
-
Height
0.028" (0.70mm)
Width
0.315" (8.00mm)
Length
-
Diameter
-
Tip Chip Size
SOP
Temperature Range
-
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$93.69000$93.69
5$85.02400$425.12
10$81.54200$815.42
25$77.15720$1,928.93
50$76.72500$3,836.25
Manufacturers Standard Package