H3062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3062

DigiKey Part Number
2460-H3062-ND
Manufacturer
Manufacturer Product Number
H3062
Description
LED HOLDER T1 - BLACK
Customer Reference
Detailed Description
T1 LED Standoff Black 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.354" (9.00mm)
LED
T1
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14600$1.46
100$0.11700$11.70
500$0.07300$36.50
1,000$0.05900$59.00