
L319QEQGC | |
---|---|
DigiKey Part Number | 2460-L319QEQGC-ND |
Manufacturer | |
Manufacturer Product Number | L319QEQGC |
Description | LED GREEN/RED CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA | |
Viewing Angle | 36° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.35900 | $3.59 |
100 | $0.28700 | $28.70 |
500 | $0.18000 | $90.00 |
1,000 | $0.14400 | $144.00 |