
L513NBGC-32D | |
---|---|
DigiKey Part Number | 2460-L513NBGC-32D-ND |
Manufacturer | |
Manufacturer Product Number | L513NBGC-32D |
Description | LED GREEN CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Green 505nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 32° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 507nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.75200 | $7.52 |
100 | $0.60200 | $60.20 |
500 | $0.37600 | $188.00 |
1,000 | $0.30100 | $301.00 |