
SMC4018SR-C G/W | |
---|---|
DigiKey Part Number | 2460-SMC4018SR-CG/W-ND |
Manufacturer | |
Manufacturer Product Number | SMC4018SR-C G/W |
Description | DISP 14SEG 0.4" SGL RED 16SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 1 Character Common Cathode 2V 20mA 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05000 | $3,150.00 |