
10-407552-055 | |
---|---|
DigiKey Part Number | 10-407552-055-ND |
Manufacturer | |
Manufacturer Product Number | 10-407552-055 |
Description | CONTACT PIN 24-28AWG PCB GOLD |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 22M PCB Pin Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 22M | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
100 | $3.58000 | $358.00 |