cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZD35SN

DigiKey Part Number
AAD38999/26ZD35SN-ND
Manufacturer
Manufacturer Product Number
D38999/26ZD35SN
Description
CONN PLUG FMALE 37POS GOLD CRIMP
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$238.04000$238.04
10$193.41000$1,934.10
25$162.87000$4,071.75
50$140.66000$7,033.00
100$119.02000$11,902.00