NQ02211000J0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NQ02211000J0G
NQ0221100000G
NQ0221100000G

NQ0221100000G

DigiKey Part Number
609-5213-2-ND - Tape & Reel (TR)
609-5213-1-ND - Cut Tape (CT)
609-5213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NQ0221100000G
Description
TERM BLK 2POS SIDE ENTRY 4MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Natural
Operating Temperature
-45°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.87300$8.73
25$0.76040$19.01
50$0.68620$34.31
100$0.62250$62.25
250$0.55404$138.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.50368$302.21
1,200$0.47269$567.23
1,800$0.45764$823.75
3,000$0.44147$1,324.41
4,200$0.43230$1,815.66
6,000$0.42373$2,542.38
15,000$0.40624$6,093.60
Manufacturers Standard Package