
MP-5XRJ45UNNY-010 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNY-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNY-010 |
Description | CAT 5E UTP XOVER RJ45 YELLOW 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.53000 | $9.53 |
| 10 | $8.09700 | $80.97 |
| 25 | $7.58960 | $189.74 |
| 50 | $7.22700 | $361.35 |
| 100 | $6.88210 | $688.21 |
| 250 | $6.45140 | $1,612.85 |
| 500 | $6.14372 | $3,071.86 |
| 1,000 | $5.85077 | $5,850.77 |



