10076801-406-12LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.93000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.29000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.01000
Datasheet
1007680-406-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10076801-406-12LF

DigiKey Part Number
10076801-406-12LF-ND
Manufacturer
Manufacturer Product Number
10076801-406-12LF
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10076801-406-12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.323" (8.20mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.553" (14.04mm)
Insulation Height
0.112" (2.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable