10156616-1000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156616-1000LF

DigiKey Part Number
609-10156616-1000LF-ND
Manufacturer
Manufacturer Product Number
10156616-1000LF
Description
CONN BOARD-IN HSG 10POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10156616-1000LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13500$1.35
25$0.12640$3.16
50$0.12040$6.02
100$0.11470$11.47
250$0.10748$26.87
500$0.10236$51.18
1,000$0.09746$97.46
3,000$0.09018$270.54
Manufacturers Standard Package