54242-108161400LF | |
---|---|
DigiKey Part Number | 54242-108161400LF-ND |
Manufacturer | |
Manufacturer Product Number | 54242-108161400LF |
Description | CONN HDR 16POS 0.100" STACK SMD |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54242-108161400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.855" (21.717mm) | |
Length - Post (Mating) | 0.418" (10.617mm) | |
Length - Stack Height | 0.551" (14.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |