68601-126H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $3.36180

Similar


3M
In Stock: 0
Unit Price: $3.64000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.64000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.60000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $8.35000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $8.35000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $8.35000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $8.35000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.60000
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68601-126H

DigiKey Part Number
68601-126H-ND
Manufacturer
Manufacturer Product Number
68601-126H
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.400" (10.16mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.620" (15.75mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable