69192-416HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.57760
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.39915
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.45000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.39000
Datasheet
69192-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69192-4xx
Mezzselect Tool - Another Geek Moment

69192-416HLF

DigiKey Part Number
69192-416HLF-ND
Manufacturer
Manufacturer Product Number
69192-416HLF
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-416HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable