
69255-301 | |
|---|---|
DigiKey Part Number  | 69255-301-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 69255-301  | 
Description  | CONN MOD JACK 8P8C UNSHLD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 69255-301 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Mounting Type  | Through Hole  | |
Orientation  | Vertical  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Ratings  | Cat3  | |
Features  | Board Guide  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | -  | |
Tab Direction  | User Selectable  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 5.00µin (0.127µm)  | |
Housing Material  | Polyethylene Terephthalate (PET), Polyester  | |
Operating Temperature  | -40°C ~ 70°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,800 | $0.79465 | $1,430.37 | 

