71276-210HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.35000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.67000
Datasheet

Similar


Samtec Inc.
In Stock: 117
Unit Price: $1.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.24000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet
71276-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71276-210HLF

DigiKey Part Number
71276-210HLF-ND
Manufacturer
Manufacturer Product Number
71276-210HLF
Description
CONN HEADER SMD 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71276-210HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable