75374-001LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.48210
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.49499
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.27891
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.12000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75374-001LF

DigiKey Part Number
75374-001LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75374-001LF
Description
MINI PV CTW RECEPT 22-26AWG GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable