cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86805-001LF

DigiKey Part Number
86805-001LF-ND
Manufacturer
Manufacturer Product Number
86805-001LF
Description
CONN RCPT HSG 24POS 2.54MM
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key, Retention Rod
Insulation Material
Polyphenylene Ether (PPE)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable