88237-016LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $1.92000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88237-016LF

DigiKey Part Number
88237-016LF-ND
Manufacturer
Manufacturer Product Number
88237-016LF
Description
CONN RCPT HSG 16POS 2.54MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.