
98435-111HLF | |
---|---|
DigiKey Part Number | 98435-111HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 98435-111HLF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Keyed, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Plastic | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |