SFW11R-2STE1LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.51157
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.53812
Datasheet
SFW11R-2STE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW11R-2STE1LF

DigiKey Part Number
609-5397-2-ND - Tape & Reel (TR)
609-5397-1-ND - Cut Tape (CT)
609-5397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW11R-2STE1LF
Description
CONN FFC FPC TOP 11POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW11R-2STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
11
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.43600$4.36
25$0.40920$10.23
50$0.38940$19.47
100$0.37080$37.08
250$0.34756$86.89
500$0.33094$165.47
1,000$0.31513$315.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30008$600.16
4,000$0.28575$1,143.00
6,000$0.27770$1,666.20
10,000$0.26787$2,678.70
14,000$0.26159$3,662.26
20,000$0.25509$5,101.80
Manufacturers Standard Package