Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFW14R-2STE1LF | |
---|---|
DigiKey Part Number | 609-1903-2-ND - Tape & Reel (TR) 609-1903-1-ND - Cut Tape (CT) 609-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW14R-2STE1LF |
Description | CONN FFC FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW14R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.52400 | $5.24 |
25 | $0.49120 | $12.28 |
50 | $0.46760 | $23.38 |
100 | $0.44530 | $44.53 |
250 | $0.41732 | $104.33 |
500 | $0.39740 | $198.70 |
1,000 | $0.37841 | $378.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.36035 | $720.70 |
4,000 | $0.34315 | $1,372.60 |
6,000 | $0.33347 | $2,000.82 |
10,000 | $0.32167 | $3,216.70 |
14,000 | $0.31413 | $4,397.82 |
20,000 | $0.30633 | $6,126.60 |