New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159559-410121RLF

DigiKey Part Number
609-10159559-410121RLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10159559-410121RLF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 (10 + 8 Power) Position Receptacle Connector Surface Mount Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Natural
Insulation Height
0.169" (4.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
800mA Signal, 25A Power
Voltage Rating
100VDC
Applications
General Purpose
Insulation Material
Thermoplastic
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.36817$9,472.68