
| 97-45-1622S-4-920 | |
|---|---|
| DigiKey Part Number | AI97-45-1622S-4-920-ND | 
| Manufacturer | |
| Manufacturer Product Number | 97-45-1622S-4-920 | 
| Description | CONTACT SOCKET 16-22AWG 100/BAG | 
| Customer Reference | |
| Detailed Description | Socket Contact 16-22 AWG Size 16 Crimp Silver | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Industrial Operations | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Signal, Stamped | |
| Contact Type | Socket | |
| Contact Size | 16 | |
| Wire Gauge or Range - AWG | 16-22 AWG | |
| Wire Gauge or Range - mm² | - | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Contact Finish Thickness | 200.0µin (5.08µm) | |
| Termination Finish | - | |
| Features | Insulation Support | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico