
| CS3106A18-1S | |
|---|---|
| DigiKey Part Number | ACS3106A18-1S-ND | 
| Manufacturer | |
| Manufacturer Product Number | CS3106A18-1S | 
| Description | CONN PLUG FMALE 10P SOLDER CUP | 
| Customer Reference | |
| Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 10 | |
| Grade | - | |
| Qualification | MIL-5015 Derivative | |
| Shell Size - Insert | 18-1 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Olive Drab Chromate over Cadmium | |
| Contact Finish - Mating | Silver | |
| Color | Olive Drab | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Neoprene | |
| Applications | Marine, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.03000 | $37.03 | 
| 10 | $27.67200 | $276.72 | 
| 25 | $25.27440 | $631.86 | 
| 50 | $20.99940 | $1,049.97 | 
| 100 | $18.61030 | $1,861.03 | 
| 250 | $17.60432 | $4,401.08 | 
| 500 | $17.22706 | $8,613.53 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico