
MS3110P18-32S | |
---|---|
DigiKey Part Number | AMS3110P18-32S-ND |
Manufacturer | |
Manufacturer Product Number | MS3110P18-32S |
Description | CONN RCPT FMALE 32P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.63000 | $83.63 |
10 | $62.71100 | $627.11 |
25 | $58.16360 | $1,454.09 |
50 | $54.08840 | $2,704.42 |
100 | $51.12460 | $5,112.46 |