
DB12-5A4CAB-DPS7B10 | |
|---|---|
DigiKey Part Number | 1754-DB12-5A4CAB-DPS7B10-ND |
Manufacturer | |
Manufacturer Product Number | DB12-5A4CAB-DPS7B10 |
Description | ACC, SEN, A CODE, DB BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.69000 | $108.69 |
| 10 | $104.07500 | $1,040.75 |

