UA-20AFMM-LL7A05 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol LTW
In Stock: 0
Unit Price: $14.25800
Datasheet

Direct


Amphenol LTW
In Stock: 0
Unit Price: $17.14000
Datasheet
UA-20AFMM-LL7A05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA-20AFMM-LL7A05

DigiKey Part Number
UA-20AFMM-LL7A05-ND
Manufacturer
Manufacturer Product Number
UA-20AFMM-LL7A05
Description
CBL USB2.0 A PLUG-OPEN W/COUPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.64000$17.64
10$14.99200$149.92
30$13.87367$416.21
50$13.38260$669.13
100$12.74410$1,274.41
250$11.94684$2,986.71
500$11.37728$5,688.64
Manufacturers Standard Package