
A8504910116W | |
---|---|
DigiKey Part Number | 623-A8504910116W-ND |
Manufacturer | |
Manufacturer Product Number | A8504910116W |
Description | CONN BACKSHELL W/CLMP SZ12 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.440" (6.35mm ~ 11.18mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.35000 | $83.35 |
10 | $70.85100 | $708.51 |
25 | $66.41800 | $1,660.45 |